


M80-9401242 | |
|---|---|
DigiKey Part Number | M80-9401242-ND |
Manufacturer | |
Manufacturer Product Number | M80-9401242 |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-9401242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Cable Hood Kit, Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,57000 Kč | 298,57 Kč |
| 10 | 253,68800 Kč | 2 536,88 Kč |
| 25 | 237,80440 Kč | 5 945,11 Kč |
| 50 | 231,17960 Kč | 11 558,98 Kč |
| Unit Price without VAT: | 298,57000 Kč |
|---|---|
| Unit Price with VAT: | 361,26970 Kč |


