

M80-8991705 | |
|---|---|
DigiKey Part Number | 952-1195-ND |
Manufacturer | |
Manufacturer Product Number | M80-8991705 |
Description | CONN RCPT 17POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 17 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8991705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 17 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,21000 Kč | 231,21 Kč |
| 10 | 196,44800 Kč | 1 964,48 Kč |
| 25 | 184,13720 Kč | 4 603,43 Kč |
| 50 | 175,34700 Kč | 8 767,35 Kč |
| 100 | 166,97950 Kč | 16 697,95 Kč |
| 250 | 156,52996 Kč | 39 132,49 Kč |
| 500 | 149,06572 Kč | 74 532,86 Kč |
| 1 000 | 141,95978 Kč | 141 959,78 Kč |
| Unit Price without VAT: | 231,21000 Kč |
|---|---|
| Unit Price with VAT: | 279,76410 Kč |







