




M80-8990305 | |
|---|---|
DigiKey Part Number | 952-1190-ND |
Manufacturer | |
Manufacturer Product Number | M80-8990305 |
Description | CONN RCPT 3POS CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8990305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,58200 Kč | 555,82 Kč |
| 25 | 52,10040 Kč | 1 302,51 Kč |
| 50 | 49,61400 Kč | 2 480,70 Kč |
| 100 | 47,24340 Kč | 4 724,34 Kč |
| 250 | 44,28480 Kč | 11 071,20 Kč |
| 500 | 42,17070 Kč | 21 085,35 Kč |
| 1 000 | 40,15888 Kč | 40 158,88 Kč |
| 2 500 | 37,64681 Kč | 94 117,03 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |


















