M80-8680422 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 116
Unit Price: 72,20000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 56
Unit Price: 79,99000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 1 082
Unit Price: 115,14000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 47,91741 Kč
Datasheet
M80-8680422
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-8680422
Harwin’s Company Overview

M80-8680422

DigiKey Part Number
M80-8680422-ND
Manufacturer
Manufacturer Product Number
M80-8680422
Description
CONN HEADER R/A 4POS 2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-8680422 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
-
Insulation Height
0.235" (5.97mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Strain Relief Clips
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
2.2A
Voltage Rating
120V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1 02441,21803 Kč42 207,26 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,21803 Kč
Unit Price with VAT:49,87382 Kč