

M80-8450442 | |
---|---|
DigiKey Part Number | M80-8450442-ND |
Manufacturer | |
Manufacturer Product Number | M80-8450442 |
Description | DATAMATE L-TEK SIL FEMALE SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8450442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,28000 Kč | 52,28 Kč |
10 | 44,49300 Kč | 444,93 Kč |
25 | 41,70160 Kč | 1 042,54 Kč |
50 | 39,71040 Kč | 1 985,52 Kč |
100 | 37,81480 Kč | 3 781,48 Kč |
250 | 35,44600 Kč | 8 861,50 Kč |
500 | 33,75376 Kč | 16 876,88 Kč |
1 000 | 32,14319 Kč | 32 143,19 Kč |
2 500 | 30,13218 Kč | 75 330,45 Kč |
Unit Price without VAT: | 52,28000 Kč |
---|---|
Unit Price with VAT: | 63,25880 Kč |