Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M80-8440442 | |
|---|---|
DigiKey Part Number | 952-M80-8440442-ND |
Manufacturer | |
Manufacturer Product Number | M80-8440442 |
Description | 2+2 POS. FEMALE DIL 24-28AWG CAB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-8440442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 24-28 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 4 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B5740-204-F-C-2 | Harwin Inc. | 0 | 952-B5740-204-F-C-2-ND | 198,01000 Kč | Parametric Equivalent |
| M80-8440445 | Harwin Inc. | 271 | 952-2945-ND | 74,96000 Kč | Parametric Equivalent |
| M80-8880401 | Harwin Inc. | 48 | 952-2630-ND | 69,08000 Kč | Parametric Equivalent |
| M80-8880405 | Harwin Inc. | 6 741 | 952-1196-ND | 71,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 573 | 40,39349 Kč | 23 145,47 Kč |
| Unit Price without VAT: | 40,39349 Kč |
|---|---|
| Unit Price with VAT: | 48,87612 Kč |












