


M80-7980405 | |
|---|---|
DigiKey Part Number | 952-1758-ND |
Manufacturer | |
Manufacturer Product Number | M80-7980405 |
Description | CONN RCPT 4P CRIMP 28-32AWG GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7980405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 4 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 28-32 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 81,15700 Kč | 811,57 Kč |
| 25 | 76,08000 Kč | 1 902,00 Kč |
| 50 | 72,44320 Kč | 3 622,16 Kč |
| 100 | 68,98260 Kč | 6 898,26 Kč |
| 250 | 64,66292 Kč | 16 165,73 Kč |
| 500 | 61,57748 Kč | 30 788,74 Kč |
| 1 000 | 58,64069 Kč | 58 640,69 Kč |
| 2 500 | 54,97327 Kč | 137 433,17 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |











