


M80-7881201 | |
|---|---|
DigiKey Part Number | M80-7881201-ND |
Manufacturer | |
Manufacturer Product Number | M80-7881201 |
Description | CONN RCPT 12POS CRIMP 28-32AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector Crimp Gold 28-32 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-7881201 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 28-32 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 12 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 142,36600 Kč | 1 423,66 Kč |
| 25 | 133,43800 Kč | 3 335,95 Kč |
| 50 | 127,06300 Kč | 6 353,15 Kč |
| 100 | 120,99890 Kč | 12 099,89 Kč |
| 250 | 113,42448 Kč | 28 356,12 Kč |
| 500 | 108,01456 Kč | 54 007,28 Kč |
| 1 000 | 102,86416 Kč | 102 864,16 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |









