


M80-5T10805M3-04-331-00-000 | |
|---|---|
DigiKey Part Number | M80-5T10805M3-04-331-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5T10805M3-04-331-00-000 |
Description | DATAMATE 2-ROW MIX-TEK MALE VERT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 12 (8 + 4 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5T10805M3-04-331-00-000 Models |
Category | Contact Shape Circular |
Mfr | Contact Finish - Mating Gold |
Series | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Material Copper Alloy, Phosphor Bronze |
Connector Type | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Contact Type Male Pin, Power | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.2A, 20A |
Mounting Type | Voltage Rating 800VAC/DC |
Termination Solder | Mated Stacking Heights 7.3mm |
Fastening Type Threaded | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Contact Length - Post 0.130" (3.30mm) | Base Product Number |
Insulation Height 0.220" (5.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 822,58723 Kč | 92 129,77 Kč |
| Unit Price without VAT: | 822,58723 Kč |
|---|---|
| Unit Price with VAT: | 995,33055 Kč |





