
M80-5S21005MD | |
|---|---|
DigiKey Part Number | 952-M80-5S21005MD-ND |
Manufacturer | |
Manufacturer Product Number | M80-5S21005MD |
Description | 5+5 POS. MALE DIL HORIZONTAL SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-5S21005MD Models |
Category | Fastening Type Screw Lock |
Mfr | Insulation Height 0.238" (6.05mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Positions | Features Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 800VAC/DC |
Mounting Type | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 479,65288 Kč | 49 883,90 Kč |
| Unit Price without VAT: | 479,65288 Kč |
|---|---|
| Unit Price with VAT: | 580,37998 Kč |




