


M80-4D11005FC | |
|---|---|
DigiKey Part Number | M80-4D11005FC-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D11005FC |
Description | DATAMATE J-TEK DIL FEMALE LARGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D11005FC Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,61000 Kč | 332,61 Kč |
| 10 | 282,71700 Kč | 2 827,17 Kč |
| 25 | 265,00320 Kč | 6 625,08 Kč |
| 50 | 252,35820 Kč | 12 617,91 Kč |
| 100 | 240,31370 Kč | 24 031,37 Kč |
| 250 | 225,28000 Kč | 56 320,00 Kč |
| 500 | 214,53866 Kč | 107 269,33 Kč |
| 1 000 | 204,31432 Kč | 204 314,32 Kč |
| Unit Price without VAT: | 332,61000 Kč |
|---|---|
| Unit Price with VAT: | 402,45810 Kč |










