Connector Header Through Hole, Right Angle 8 (4 + 4 Power) position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5L20405M5-04-334-00-000

DigiKey Part Number
952-M80-5L20405M5-04-334-00-000-ND
Manufacturer
Manufacturer Product Number
M80-5L20405M5-04-334-00-000
Description
4+4 POS. MALE SIGNAL+POWER HORIZ
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 8 (4 + 4 Power) position
Datasheet
 Datasheet
EDA/CAD Models
M80-5L20405M5-04-334-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Insulation Height
0.236" (6.00mm)
Series
Contact Shape
Circular
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish - Post
Gold
Connector Type
Contact Material
Copper Alloy, Phosphor Bronze
Contact Type
Male Pin, Power
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Number of Positions
Features
Jackscrews, Mating Flange, Mounting Flange
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
20A
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
10mm
Mounting Type
Applications
General Purpose
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201 366,71958 Kč164 006,35 Kč
Unit Price without VAT:1 366,71958 Kč
Unit Price with VAT:1 653,73069 Kč