
M80-5L11205M5-02-333-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5L11205M5-02-333-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5L11205M5-02-333-00-000 |
Description | 12+2 POS. MALE SIGNAL+POWER HORI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 (12 + 2 Power) position |
Datasheet | Datasheet |
EDA/CAD Models | M80-5L11205M5-02-333-00-000 Models |
Category | Termination Solder |
Mfr | Fastening Type Threaded |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Bulk | Insulation Height 0.238" (6.05mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy, Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating | Features Jackscrews, Keying Slot, Mating Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A, 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 913,09804 Kč | 219 143,53 Kč |
| Unit Price without VAT: | 913,09804 Kč |
|---|---|
| Unit Price with VAT: | 1 104,84863 Kč |






