
M80-5D10405M3-00-000-02-337 | |
|---|---|
DigiKey Part Number | 952-M80-5D10405M3-00-000-02-337-ND |
Manufacturer | |
Manufacturer Product Number | M80-5D10405M3-00-000-02-337 |
Description | 4+2 POS. MALE 22AWG+16AWG CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 (4 + 2 Power) Position Rectangular Header Connector Crimp and Solder Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-5D10405M3-00-000-02-337 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 6 (4 + 2 Power) | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp and Solder | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Jackscrews, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 626,00920 Kč | 31 300,46 Kč |
| Unit Price without VAT: | 626,00920 Kč |
|---|---|
| Unit Price with VAT: | 757,47113 Kč |


