


M80-5C12005M3 | |
|---|---|
DigiKey Part Number | M80-5C12005M3-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C12005M3 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C12005M3 Models |
Category | Mounting Type Panel Mount |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 664,17000 Kč | 664,17 Kč |
| 10 | 564,53100 Kč | 5 645,31 Kč |
| 25 | 529,19160 Kč | 13 229,79 Kč |
| 50 | 503,94360 Kč | 25 197,18 Kč |
| 100 | 479,90930 Kč | 47 990,93 Kč |
| 250 | 449,89812 Kč | 112 474,53 Kč |
| Unit Price without VAT: | 664,17000 Kč |
|---|---|
| Unit Price with VAT: | 803,64570 Kč |






