M80-5C11405B1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Harwin Inc.
In Stock: 2
Unit Price: 1 238,88000 Kč
Datasheet
14 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Harwin’s Company Overview

M80-5C11405B1

DigiKey Part Number
952-1589-ND
Manufacturer
Manufacturer Product Number
M80-5C11405B1
Description
CONN HEADER 14POS CRIMP 24-28AWG
Customer Reference
Detailed Description
14 Position Rectangular Header Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Number of Positions
14
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Fastening Type
-
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews, Shielded
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes