
M80-5C10805M3 | |
|---|---|
DigiKey Part Number | 952-M80-5C10805M3-ND |
Manufacturer | |
Manufacturer Product Number | M80-5C10805M3 |
Description | CONN PLUG 2MM 8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5C10805M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Number of Positions | 8 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 24-28 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,29000 Kč | 355,29 Kč |
| 10 | 301,95100 Kč | 3 019,51 Kč |
| 25 | 283,03640 Kč | 7 075,91 Kč |
| 50 | 269,52620 Kč | 13 476,31 Kč |
| 100 | 256,66700 Kč | 25 666,70 Kč |
| 250 | 240,61020 Kč | 60 152,55 Kč |
| 500 | 229,13942 Kč | 114 569,71 Kč |
| Unit Price without VAT: | 355,29000 Kč |
|---|---|
| Unit Price with VAT: | 429,90090 Kč |


