


M80-5712005 | |
|---|---|
DigiKey Part Number | M80-5712005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5712005 |
Description | CONN HEADER 20POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5712005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 20 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,92000 Kč | 372,92 Kč |
| 10 | 317,00700 Kč | 3 170,07 Kč |
| 25 | 297,14680 Kč | 7 428,67 Kč |
| 50 | 282,96480 Kč | 14 148,24 Kč |
| 100 | 269,46100 Kč | 26 946,10 Kč |
| 250 | 252,60676 Kč | 63 151,69 Kč |
| 500 | 240,56316 Kč | 120 281,58 Kč |
| Unit Price without VAT: | 372,92000 Kč |
|---|---|
| Unit Price with VAT: | 451,23320 Kč |








