


M80-4112042 | |
|---|---|
DigiKey Part Number | M80-4112042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4112042 |
Description | CONN RCPT 20POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4112042 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.205" (5.20mm) |
Packaging Tube | Contact Length - Post 0.181" (4.60mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 7.3mm, 7.55mm |
Number of Positions | Features Mating Flange, Polarizing Key |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 2 | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Contact Finish - Mating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 226,09973 Kč | 25 323,17 Kč |
| Unit Price without VAT: | 226,09973 Kč |
|---|---|
| Unit Price with VAT: | 273,58067 Kč |



