


M80-5701005 | |
|---|---|
DigiKey Part Number | M80-5701005-ND |
Manufacturer | |
Manufacturer Product Number | M80-5701005 |
Description | CONN HEADER 10P CRIMP 22AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Header Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5701005 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 22 AWG |
Connector Type Header | Contact Finish Gold |
Contact Type Male Pin | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 10 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,65000 Kč | 215,65 Kč |
| 10 | 183,18700 Kč | 1 831,87 Kč |
| 25 | 171,71320 Kč | 4 292,83 Kč |
| 50 | 163,51140 Kč | 8 175,57 Kč |
| 100 | 155,70650 Kč | 15 570,65 Kč |
| 250 | 145,96296 Kč | 36 490,74 Kč |
| 500 | 139,00214 Kč | 69 501,07 Kč |
| 1 000 | 132,37538 Kč | 132 375,38 Kč |
| Unit Price without VAT: | 215,65000 Kč |
|---|---|
| Unit Price with VAT: | 260,93650 Kč |







