


M80-4121042 | |
|---|---|
DigiKey Part Number | M80-4121042-ND |
Manufacturer | |
Manufacturer Product Number | M80-4121042 |
Description | CONN RCPT 10POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-4121042 Models |
Category | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.220" (5.60mm) |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Tin |
Contact Type Female Socket | Mated Stacking Heights 7.7mm, 7.95mm |
Style Board to Board or Cable | Features Mating Flange, Polarizing Key |
Number of Positions | Voltage Rating 120V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Military |
Pitch - Mating | Insulation Material Polyphenylene Sulfide (PPS), Glass Filled |
Number of Rows 2 | Contact Shape Circular |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Contact Finish Thickness - Post 137.8µin (3.50µm) |
Termination | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,64000 Kč | 299,64 Kč |
| 13 | 250,03769 Kč | 3 250,49 Kč |
| 104 | 215,90788 Kč | 22 454,42 Kč |
| 507 | 193,09298 Kč | 97 898,14 Kč |
| 1 001 | 184,05659 Kč | 184 240,65 Kč |
| Unit Price without VAT: | 299,64000 Kč |
|---|---|
| Unit Price with VAT: | 362,56440 Kč |





