Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



M80-5630805 | |
|---|---|
DigiKey Part Number | M80-5630805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5630805 |
Description | DATAMATE J-TEK DIL MALE SMALL BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5630805 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-5710805 | Harwin Inc. | 0 | M80-5710805-ND | 163,99000 Kč | Parametric Equivalent |
| M80-5820805 | Harwin Inc. | 101 | M80-5820805-ND | 276,33000 Kč | Parametric Equivalent |
| M80-5830805 | Harwin Inc. | 92 | M80-5830805-ND | 276,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 192,66290 Kč | 19 266,29 Kč |
| Unit Price without VAT: | 192,66290 Kč |
|---|---|
| Unit Price with VAT: | 233,12211 Kč |










