


M80-5820805 | |
|---|---|
DigiKey Part Number | M80-5820805-ND |
Manufacturer | |
Manufacturer Product Number | M80-5820805 |
Description | DATAMATE J-TEK DIL MALE LARGE BO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Header Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5820805 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Header | Features Jackscrews, Polarizing Key |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,33000 Kč | 276,33 Kč |
| 10 | 234,80000 Kč | 2 348,00 Kč |
| 25 | 220,09280 Kč | 5 502,32 Kč |
| 50 | 209,58520 Kč | 10 479,26 Kč |
| 100 | 199,58390 Kč | 19 958,39 Kč |
| 250 | 187,09720 Kč | 46 774,30 Kč |
| 500 | 178,17600 Kč | 89 088,00 Kč |
| 1 000 | 169,68253 Kč | 169 682,53 Kč |
| Unit Price without VAT: | 276,33000 Kč |
|---|---|
| Unit Price with VAT: | 334,35930 Kč |









