Connector Header Surface Mount 16 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-5021622

DigiKey Part Number
952-M80-5021622-ND
Manufacturer
Manufacturer Product Number
M80-5021622
Description
8+8 POS. MALE DIL VERTICAL SMT C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M80-5021622 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.220" (5.60mm)
Mfr
Contact Shape
Circular
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Contact Finish Thickness - Mating
29.5µin (0.75µm)
Part Status
Active
Contact Finish - Post
Tin-Lead
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Pin
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch - Mating
Features
Keying Slot, Mating Flange
Number of Positions
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material Flammability Rating
UL94 V-0
Row Spacing - Mating
Insulation Color
Black
Number of Positions Loaded
All
Current Rating (Amps)
2.2A
Style
Voltage Rating
800VAC/DC
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.55mm, 8.05mm
Mounting Type
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500195,57034 Kč97 785,17 Kč
Unit Price without VAT:195,57034 Kč
Unit Price with VAT:236,64011 Kč