MFR Recommended



M80-5000000MB-04-339-00-000 | |
|---|---|
DigiKey Part Number | M80-5000000MB-04-339-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000MB-04-339-00-000 |
Description | DATAMATE MIX-TEK MALE CRIMP CONN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000MB-04-339-00-000 Models |
Category | Number of Rows 1 |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Screw Lock |
Packaging Bulk | Cable Termination Crimp |
Part Status Active | Wire Type Coaxial |
Connector Type Plug | Features Jackscrews, Polarizing Key |
Contact Type Male Pin, Coaxial | Contact Finish Gold |
Number of Positions 4 | Color Black |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-273MA04-00-00 | Harwin Inc. | 121 | 952-M80-273MA04-00-00-ND | 392,50000 Kč | MFR Recommended |
| M80-339 | Harwin Inc. | 622 | M80-339-ND | 140,15000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 623,30420 Kč | 31 165,21 Kč |
| Unit Price without VAT: | 623,30420 Kč |
|---|---|
| Unit Price with VAT: | 754,19808 Kč |










