
M80-5000000M1-04-PM5-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-5000000M1-04-PM5-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-5000000M1-04-PM5-00-000 |
Description | CBL DATAMATE PWR MALE 4POS 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Rectangular Plug Connector Crimp Gold 10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-5000000M1-04-PM5-00-000 Models |
Category | Mounting Type Panel Mount |
Manufacturer Harwin Inc. | Fastening Type Threaded |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 10 AWG |
Connector Type Plug | Features Jackscrew |
Contact Type Male Pin, Power | Contact Finish Gold |
Number of Positions 4 (Power) | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.157" (4.00mm) | Color Black |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 172,25420 Kč | 58 612,71 Kč |
| Unit Price without VAT: | 1 172,25420 Kč |
|---|---|
| Unit Price with VAT: | 1 418,42758 Kč |






