4 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-400000000-04-PF2-00-000

DigiKey Part Number
952-M80-400000000-04-PF2-00-000-ND
Manufacturer
Manufacturer Product Number
M80-400000000-04-PF2-00-000
Description
4 POS. FEMALE SIL VERTICAL THROU
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Receptacle Connector 0.157" (4.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
M80-400000000-04-PF2-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Insulation Color
Black
Series
Insulation Height
0.205" (5.20mm)
Packaging
Bulk
Contact Length - Post
0.197" (5.00mm)
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket, Power
Contact Finish - Post
Gold
Style
Board to Board or Cable
Mated Stacking Heights
7.3mm
Number of Positions
Features
Mating Flange, Polarizing Key
Number of Positions Loaded
All
Current Rating (Amps)
40A
Pitch - Mating
Voltage Rating
800VAC/DC
Number of Rows
1
Applications
General Purpose
Mounting Type
Through Hole
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Termination
Contact Shape
Circular
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
120893,76417 Kč107 251,70 Kč
Unit Price without VAT:893,76417 Kč
Unit Price with VAT:1 081,45465 Kč