
M80-4D10605F1-04-325-00-000 | |
|---|---|
DigiKey Part Number | 952-M80-4D10605F1-04-325-00-000-ND |
Manufacturer | |
Manufacturer Product Number | M80-4D10605F1-04-325-00-000 |
Description | 6+4 POS. FEMALE 22AWG+12AWG CABL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 (6 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4D10605F1-04-325-00-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 (6 + 4 Power) | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Screw Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 681,40469 Kč | 21 804,95 Kč |
| Unit Price without VAT: | 681,40469 Kč |
|---|---|
| Unit Price with VAT: | 824,49967 Kč |


