10 (4 + 6 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4D10405F1-06-325-00-000

DigiKey Part Number
952-M80-4D10405F1-06-325-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4D10405F1-06-325-00-000
Description
4+6 POS. FEMALE 22AWG+12AWG CABL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
10 (4 + 6 Power) Position Rectangular Receptacle Connector Crimp Gold 22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4D10405F1-06-325-00-000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10 (4 + 6 Power)
Pitch
-
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
22 AWG
Features
Jackscrews
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
28766,77964 Kč21 469,83 Kč
Unit Price without VAT:766,77964 Kč
Unit Price with VAT:927,80336 Kč