M80-4D10205F2-00-000-04-325 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 14,85663 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 73
Unit Price: 19,76000 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 24,33920 Kč
Datasheet

MFR Recommended


Harwin Inc.
In Stock: 0
Unit Price: 25,88059 Kč
Datasheet
6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4D10205F2-00-000-04-325

DigiKey Part Number
952-M80-4D10205F2-00-000-04-325-ND
Manufacturer
Manufacturer Product Number
M80-4D10205F2-00-000-04-325
Description
2+4 POS. FEMALE 22AWG+12AWG CABL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 (2 + 4 Power) Position Rectangular Receptacle Connector Crimp Gold 12-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4D10205F2-00-000-04-325 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp
Part Status
Active
Wire Type
Coaxial
Connector Type
Receptacle
Wire Gauge
12-22 AWG
Contact Type
Female Socket, Power
Features
Jackscrews
Number of Positions
6 (2 + 4 Power)
Contact Finish
Gold
Pitch
0.157" (4.00mm)
Contact Finish Thickness
11.8µin (0.30µm)
Number of Rows
2
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M80-263F104-02-00Harwin Inc.0952-M80-263F104-02-00-ND14,85663 KčMFR Recommended
M80-4C10205F1-04-325-00-000Harwin Inc.73952-1256-ND19,76000 KčMFR Recommended
M80-4D10205F1-00-000-04-327Harwin Inc.0952-M80-4D10205F1-00-000-04-327-ND24,33920 KčMFR Recommended
M80-4D10205F1-04-325-00-000Harwin Inc.0952-M80-4D10205F1-04-325-00-000-ND25,88059 KčMFR Recommended
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50640,02740 Kč32 001,37 Kč
Unit Price without VAT:640,02740 Kč
Unit Price with VAT:774,43315 Kč