Parametric Equivalent





M80-4863405 | |
|---|---|
DigiKey Part Number | 952-3404-ND |
Manufacturer | |
Manufacturer Product Number | M80-4863405 |
Description | CONN RCPT 34POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4863405 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-4863442 | Harwin Inc. | 38 | M80-4863442-ND | 18,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,22000 Kč | 581,22 Kč |
| 10 | 493,99900 Kč | 4 939,99 Kč |
| 25 | 463,06480 Kč | 11 576,62 Kč |
| 50 | 440,97060 Kč | 22 048,53 Kč |
| 100 | 419,93690 Kč | 41 993,69 Kč |
| 250 | 393,67472 Kč | 98 418,68 Kč |
| 500 | 374,91174 Kč | 187 455,87 Kč |
| Unit Price without VAT: | 581,22000 Kč |
|---|---|
| Unit Price with VAT: | 703,27620 Kč |




















