




M80-4862605 | |
|---|---|
DigiKey Part Number | 952-2899-ND |
Manufacturer | |
Manufacturer Product Number | M80-4862605 |
Description | CONN RCPT 26POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4862605 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,66000 Kč | 493,66 Kč |
| 10 | 419,47700 Kč | 4 194,77 Kč |
| 25 | 393,21680 Kč | 9 830,42 Kč |
| 50 | 374,44900 Kč | 18 722,45 Kč |
| 100 | 356,58800 Kč | 35 658,80 Kč |
| 250 | 334,28564 Kč | 83 571,41 Kč |
| 500 | 318,35152 Kč | 159 175,76 Kč |
| Unit Price without VAT: | 493,66000 Kč |
|---|---|
| Unit Price with VAT: | 597,32860 Kč |






















