M80-4862605A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 447,43000 Kč
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 51
Unit Price: 340,57000 Kč
Datasheet
M80-4861405
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M80-4861405

M80-4862605A

DigiKey Part Number
M80-4862605A-ND
Manufacturer
Manufacturer Product Number
M80-4862605A
Description
DATAMATE J-TEK DIL FEMALE SMALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4862605A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Screw Lock
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
Jackscrews, Polarizing Key, Potting Wall
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100652,05820 Kč65 205,82 Kč
Unit Price without VAT:652,05820 Kč
Unit Price with VAT:788,99042 Kč