



M80-4862005A | |
|---|---|
DigiKey Part Number | 952-4195-ND |
Manufacturer | |
Manufacturer Product Number | M80-4862005A |
Description | DATAMATE J-TEK DIL FEMALE SMALL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4862005A Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Harwin Inc. | Fastening Type Screw Lock |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews, Polarizing Key, Potting Wall |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 954,36000 Kč | 954,36 Kč |
| 10 | 811,17400 Kč | 8 111,74 Kč |
| 25 | 760,39640 Kč | 19 009,91 Kč |
| 50 | 724,12440 Kč | 36 206,22 Kč |
| 100 | 689,60160 Kč | 68 960,16 Kč |
| 250 | 646,48644 Kč | 161 621,61 Kč |
| Unit Price without VAT: | 954,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 154,77560 Kč |





