


M80-4813442 | |
|---|---|
DigiKey Part Number | M80-4813442-ND |
Manufacturer | |
Manufacturer Product Number | M80-4813442 |
Description | CONN RCPT 34POS CRIMP 24-28AWG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4813442 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 24-28 AWG |
Connector Type Receptacle | Features Jackscrews |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,04000 Kč | 712,04 Kč |
| 10 | 605,16200 Kč | 6 051,62 Kč |
| 25 | 567,28200 Kč | 14 182,05 Kč |
| 50 | 540,21980 Kč | 27 010,99 Kč |
| 100 | 514,45100 Kč | 51 445,10 Kč |
| 250 | 482,28460 Kč | 120 571,15 Kč |
| Unit Price without VAT: | 712,04000 Kč |
|---|---|
| Unit Price with VAT: | 861,56840 Kč |

















