


M80-4803805 | |
|---|---|
DigiKey Part Number | M80-4803805-ND |
Manufacturer | |
Manufacturer Product Number | M80-4803805 |
Description | CONN RCPT 38POS CRIMP 22AWG GOLD |
Customer Reference | |
Detailed Description | 38 Position Rectangular Receptacle Connector Crimp Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M80-4803805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 38 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22 AWG | |
Features | Jackscrews | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 606,53560 Kč | 30 326,78 Kč |
| Unit Price without VAT: | 606,53560 Kč |
|---|---|
| Unit Price with VAT: | 733,90808 Kč |






