3 Position Rectangular Receptacle Connector Crimp and Solder Gold 14 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M80-4000000F1-03-308-00-000

DigiKey Part Number
952-M80-4000000F1-03-308-00-000-ND
Manufacturer
Manufacturer Product Number
M80-4000000F1-03-308-00-000
Description
3 POS. FEMALE SIL RG178 CABLE CO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector Crimp and Solder Gold 14 AWG
Datasheet
 Datasheet
EDA/CAD Models
M80-4000000F1-03-308-00-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Fastening Type
Screw Lock
Packaging
Bulk
Cable Termination
Crimp and Solder
Part Status
Active
Wire Type
Coaxial
Connector Type
Receptacle
Wire Gauge
14 AWG
Contact Type
Female Socket, Coaxial
Features
Jackscrews, Polarizing Key
Number of Positions
3
Contact Finish
Gold
Pitch
0.157" (4.00mm)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 311,70660 Kč65 585,33 Kč
Unit Price without VAT:1 311,70660 Kč
Unit Price with VAT:1 587,16499 Kč