MFR Recommended



M80-2830045 | |
|---|---|
DigiKey Part Number | 952-1064-ND |
Manufacturer | |
Manufacturer Product Number | M80-2830045 |
Description | CONN SOCKET 22-24AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |



