
M80-273M202-00-00 | |
|---|---|
DigiKey Part Number | 952-M80-273M202-00-00-ND |
Manufacturer | |
Manufacturer Product Number | M80-273M202-00-00 |
Description | CONN PLUG PNL MNT 4MM 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M80-273M202-00-00 Models |
Category | Number of Positions |
Mfr | Pitch 0.157" (4.00mm) |
Series | Number of Rows 1 |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Threaded |
Contact Type Male Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,16000 Kč | 228,16 Kč |
| 10 | 193,87300 Kč | 1 938,73 Kč |
| 30 | 179,40600 Kč | 5 382,18 Kč |
| 50 | 173,05480 Kč | 8 652,74 Kč |
| 100 | 164,79600 Kč | 16 479,60 Kč |
| 250 | 154,48168 Kč | 38 620,42 Kč |
| 500 | 147,11512 Kč | 73 557,56 Kč |
| 1 000 | 140,10224 Kč | 140 102,24 Kč |
| Unit Price without VAT: | 228,16000 Kč |
|---|---|
| Unit Price with VAT: | 276,07360 Kč |



