



M80-0130001 | |
|---|---|
DigiKey Part Number | 952-2162-ND |
Manufacturer | |
Manufacturer Product Number | M80-0130001 |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | M80-0130001 Models |
Category | Contact Termination Crimp |
Manufacturer Harwin Inc. | Wire Gauge 24-28 AWG |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 11.8µin (0.30µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 15,05600 Kč | 150,56 Kč |
| 25 | 14,11080 Kč | 352,77 Kč |
| 50 | 13,43040 Kč | 671,52 Kč |
| 100 | 12,78990 Kč | 1 278,99 Kč |
| 250 | 11,98732 Kč | 2 996,83 Kč |
| 500 | 11,41452 Kč | 5 707,26 Kč |
| 1 000 | 10,86940 Kč | 10 869,40 Kč |
| 3 000 | 10,05874 Kč | 30 176,22 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |











