


M7767-05 | |
|---|---|
DigiKey Part Number | 952-2573-ND |
Manufacturer | |
Manufacturer Product Number | M7767-05 |
Description | JUMPER SKT CLOSED TOP BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7767-05 Models |
Category | Height 0.248" (6.30mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top | Housing Material Polyester, Glass Filled |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,83680 Kč | 170,92 Kč |
| 50 | 6,50520 Kč | 325,26 Kč |
| 100 | 6,19440 Kč | 619,44 Kč |
| 250 | 5,80636 Kč | 1 451,59 Kč |
| 500 | 5,52878 Kč | 2 764,39 Kč |
| 1 000 | 5,26462 Kč | 5 264,62 Kč |
| 3 000 | 4,87161 Kč | 14 614,83 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |






