




M7682-05 | |
|---|---|
DigiKey Part Number | 952-2883-ND |
Manufacturer | |
Manufacturer Product Number | M7682-05 |
Description | 14MM JUMPER SKT W/HNDL BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Closed Top, Grip 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | M7682-05 Models |
Category | Height 0.551" (14.00mm) |
Manufacturer Harwin Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 5.11µin (0.130µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Closed Top, Grip | Housing Material Polyester |
Gender Female Sockets | Voltage Rating 250V |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 3A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,60960 Kč | 190,24 Kč |
| 50 | 7,24440 Kč | 362,22 Kč |
| 100 | 6,89990 Kč | 689,99 Kč |
| 250 | 6,46656 Kč | 1 616,64 Kč |
| 500 | 6,15746 Kč | 3 078,73 Kč |
| 1 000 | 5,86306 Kč | 5 863,06 Kč |
| 3 000 | 5,42553 Kč | 16 276,59 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








