
M58-3801042R | |
|---|---|
DigiKey Part Number | 952-M58-3801042RTR-ND - Tape & Reel (TR) 952-M58-3801042RCT-ND - Cut Tape (CT) 952-M58-3801042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3801042R |
Description | CONN MALE 0.8MM SMD VERT 100POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3801042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,96000 Kč | 91,96 Kč |
| 10 | 78,12700 Kč | 781,27 Kč |
| 25 | 73,22040 Kč | 1 830,51 Kč |
| 50 | 69,72500 Kč | 3 486,25 Kč |
| 100 | 66,39400 Kč | 6 639,40 Kč |
| 250 | 62,23740 Kč | 15 559,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 57,33510 Kč | 45 868,08 Kč |
| 1 600 | 54,60067 Kč | 87 361,07 Kč |
| 2 400 | 53,06267 Kč | 127 350,41 Kč |
| 4 000 | 51,18677 Kč | 204 747,08 Kč |
| Unit Price without VAT: | 91,96000 Kč |
|---|---|
| Unit Price with VAT: | 111,27160 Kč |

