100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M58-2801042R

DigiKey Part Number
952-M58-2801042RTR-ND - Tape & Reel (TR)
952-M58-2801042RCT-ND - Cut Tape (CT)
952-M58-2801042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M58-2801042R
Description
CONN FMALE 0.8MM SMD VERT 100POS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M58-2801042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
100
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 327
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1080,42200 Kč804,22 Kč
2575,37440 Kč1 884,36 Kč
5071,77540 Kč3 588,77 Kč
10068,34640 Kč6 834,64 Kč
25064,06740 Kč16 016,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80059,02118 Kč47 216,94 Kč
1 60056,20679 Kč89 930,86 Kč
2 40054,62315 Kč131 095,56 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč