
M58-3800642R | |
|---|---|
DigiKey Part Number | 952-M58-3800642RTR-ND - Tape & Reel (TR) 952-M58-3800642RCT-ND - Cut Tape (CT) 952-M58-3800642RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-3800642R |
Description | CONN MALE 0.8MM SMD VERT 60POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-3800642R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 10 | 51,52900 Kč | 515,29 Kč |
| 25 | 48,30360 Kč | 1 207,59 Kč |
| 50 | 45,99400 Kč | 2 299,70 Kč |
| 100 | 43,79550 Kč | 4 379,55 Kč |
| 250 | 41,05192 Kč | 10 262,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,81766 Kč | 30 254,13 Kč |
| 1 600 | 36,01354 Kč | 57 621,66 Kč |
| 2 400 | 34,99868 Kč | 83 996,83 Kč |
| 4 000 | 33,76101 Kč | 135 044,04 Kč |
| 5 600 | 32,97012 Kč | 184 632,67 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |


