M58-2800642R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M58-2800642R

DigiKey Part Number
952-M58-2800642RTR-ND - Tape & Reel (TR)
952-M58-2800642RCT-ND - Cut Tape (CT)
952-M58-2800642RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M58-2800642R
Description
CONN FMALE 0.8MM SMD VERT 60POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
M58-2800642R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
60
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
5mm
Height Above Board
0.146" (3.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,88000 Kč58,88 Kč
1050,05900 Kč500,59 Kč
2546,92160 Kč1 173,04 Kč
5044,67880 Kč2 233,94 Kč
10042,54410 Kč4 254,41 Kč
25039,87844 Kč9 969,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80036,73690 Kč29 389,52 Kč
1 60034,98451 Kč55 975,22 Kč
2 40033,99883 Kč81 597,19 Kč
4 00032,79655 Kč131 186,20 Kč
5 60032,02813 Kč179 357,53 Kč
Manufacturers Standard Package
Unit Price without VAT:58,88000 Kč
Unit Price with VAT:71,24480 Kč