
M58-2801042R | |
|---|---|
DigiKey Part Number | 952-M58-2801042RTR-ND - Tape & Reel (TR) 952-M58-2801042RCT-ND - Cut Tape (CT) 952-M58-2801042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2801042R |
Description | CONN FMALE 0.8MM SMD VERT 100POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2801042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 80,42200 Kč | 804,22 Kč |
| 25 | 75,37440 Kč | 1 884,36 Kč |
| 50 | 71,77540 Kč | 3 588,77 Kč |
| 100 | 68,34640 Kč | 6 834,64 Kč |
| 250 | 64,06740 Kč | 16 016,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 59,02118 Kč | 47 216,94 Kč |
| 1 600 | 56,20679 Kč | 89 930,86 Kč |
| 2 400 | 54,62315 Kč | 131 095,56 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |


