
M58-2800342R | |
|---|---|
DigiKey Part Number | 952-M58-2800342RTR-ND - Tape & Reel (TR) 952-M58-2800342RCT-ND - Cut Tape (CT) 952-M58-2800342RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M58-2800342R |
Description | CONN FMALE 0.8MM SMD VERT 30POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | M58-2800342R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.146" (3.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,74000 Kč | 39,74 Kč |
| 10 | 33,85100 Kč | 338,51 Kč |
| 25 | 31,72480 Kč | 793,12 Kč |
| 50 | 30,20620 Kč | 1 510,31 Kč |
| 100 | 28,76220 Kč | 2 876,22 Kč |
| 250 | 26,96040 Kč | 6 740,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,83560 Kč | 19 868,48 Kč |
| 1 600 | 23,65057 Kč | 37 840,91 Kč |
| 2 400 | 22,98404 Kč | 55 161,70 Kč |
| 4 000 | 22,17108 Kč | 88 684,32 Kč |
| 5 600 | 21,65143 Kč | 121 248,01 Kč |
| 8 000 | 21,11401 Kč | 168 912,08 Kč |
| Unit Price without VAT: | 39,74000 Kč |
|---|---|
| Unit Price with VAT: | 48,08540 Kč |











