
M55-8201642 | |
|---|---|
DigiKey Part Number | 952-M55-8201642-ND |
Manufacturer | |
Manufacturer Product Number | M55-8201642 |
Description | CONN RCPT IDC 1.27MM 16POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M55-8201642 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Box | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 16 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Contact Finish Thickness Flash |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 10 | 118,34500 Kč | 1 183,45 Kč |
| 25 | 110,92840 Kč | 2 773,21 Kč |
| 50 | 105,63260 Kč | 5 281,63 Kč |
| 100 | 100,58880 Kč | 10 058,88 Kč |
| 250 | 94,29276 Kč | 23 573,19 Kč |
| 715 | 87,55873 Kč | 62 604,49 Kč |
| 1 430 | 83,38423 Kč | 119 239,45 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |







