



M55-7021642R | |
|---|---|
DigiKey Part Number | 952-3884-2-ND - Tape & Reel (TR) 952-3884-1-ND - Cut Tape (CT) 952-3884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55-7021642R |
Description | CONN HEADER SMD 16POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 16 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M55-7021642R Models |
Category | Contact Length - Mating 0.157" (4.00mm) |
Mfr | Insulation Height 0.388" (9.86mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 1.00µin (0.025µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 11.1mm, 13.9mm, 18.5mm |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 30,97200 Kč | 309,72 Kč |
| 100 | 26,31680 Kč | 2 631,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,35277 Kč | 7 305,83 Kč |
| 600 | 23,18983 Kč | 13 913,90 Kč |
| 900 | 22,53576 Kč | 20 282,18 Kč |
| 1 500 | 21,73825 Kč | 32 607,38 Kč |
| 2 100 | 21,22848 Kč | 44 579,81 Kč |
| 3 000 | 20,70116 Kč | 62 103,48 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |







